Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,050.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,050.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 51 13
Order Code4011844
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithShielded & Unshielded 8P8C RJ45 Western Plugs
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 51 13 is a crimping pliers for RJ45 western plugs. It is a all-in-one tool for cable cutting, stripping of round cable and crimping of common RJ45 plugs. Features exact crimping process due to parallel crimp and self-releasing mechanism. Suitable for current and future western connection technology in the network / Ethernet area and western modular plugs with 8P8C pin assignment.
- Reliably crimps shielded and unshielded RJ45 western plugs (8P8C)
- With adjustable retaining bracket, for all common RJ45 plugs with closed and non-closed housings
- Dual crimping points for equal and balanced crimping pressure
- Quick cutting and stripping of CAT-cables with the high-quality blade
- With ergonomic multi-component handles
- Burnished pliers
- Dimension is 191mm x 70mm x 20mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Shielded & Unshielded 8P8C RJ45 Western Plugs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345