Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Strain Reliefs
                      Print Page

                      880810-1

                      Connector Accessory, Boot, 2 Positions Superseal 1.5 Series Connectors, 2 Ways, Superseal 1.5

                      AMP - TE CONNECTIVITY 880810-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No880810-1
                      Order Code1822063
                      Product RangeSuperseal 1.5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,673 In Stock

                      20,000 more incoming. You can reserve stock now

                      14673 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$16.200
                      100+HK$15.890
                      375+HK$15.440
                      1500+HK$14.990
                      3000+HK$14.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$16.20
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No880810-1
                      Order Code1822063
                      Product RangeSuperseal 1.5
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeBoot
                      For Use With2 Positions Superseal 1.5 Series Connectors
                      No. of Positions2Ways
                      Strain Relief Material-
                      Product RangeSuperseal 1.5
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 880810-1 is a 2-way Cable Boot/Cover Cap for use with 2 positions Superseal 1.5 series connectors. Elastomer construction with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.

                      • 40 ±5 Shore-A hardness

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Boot

                      No. of Positions

                      2Ways

                      Product Range

                      Superseal 1.5

                      For Use With

                      2 Positions Superseal 1.5 Series Connectors

                      Strain Relief Material

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Drawing EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Brazil
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003901
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.