Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165429-1
Order Code2452552
Product RangeSHUR-PLUG
2,005 In Stock
Need more?
2005 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$20.260 |
100+ | HK$19.890 |
500+ | HK$19.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.26
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165429-1
Order Code2452552
Product RangeSHUR-PLUG
Product RangeSHUR-PLUG
Wire Size (AWG)17AWG to 13AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter8.1mm
Product Overview
The 165429-1 is a male Bullet Terminal with tin plated brass pin and tin plated copper sleeve. This shur-plug receptacle features a light blue nylon insulator and accepts 17 to 13AWG wire. It is suitable for use with for use with Superchamp hand tool only.
Applications
Industrial
Technical Specifications
Product Range
SHUR-PLUG
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
17AWG to 13AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
8.1mm
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701