Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
10+ | HK$3.430 |
25+ | HK$3.340 |
50+ | HK$3.260 |
100+ | HK$3.190 |
250+ | HK$3.100 |
500+ | HK$3.040 |
1000+ | HK$2.970 |
3000+ | HK$2.870 |
Price for:Each
Minimum: 10
Multiple: 10
HK$34.30
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-P47-M
Order Code2803277
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498381228
Technical Datasheet
Product RangeP Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length19.1mm
Pin Length12.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® pin terminal
- Non-insulated material
- Solid pin design prevent damage to wire from tightening, resulting in reliable electrical connection
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
Technical Specifications
Product Range
P Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
19.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P18-P47-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001