Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      PV12-8HDR-L

                      Ring Tongue Terminal, M4, #8, 12 AWG, 4 mm², PV-HDR, Yellow

                      PANDUIT PV12-8HDR-L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoPV12-8HDR-L
                      Order Code2803108
                      Product RangePV-HDR
                      Also Known AsGTIN UPC EAN: 07498380254
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,680 In Stock

                      650 more incoming. You can reserve stock now

                      37 Delivery in 1-2 Business Days(SG stock)
                      1643 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$12.170
                      50+HK$11.760
                      100+HK$11.430
                      500+HK$11.010
                      1000+HK$10.440
                      5000+HK$10.200
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$121.70
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoPV12-8HDR-L
                      Order Code2803108
                      Product RangePV-HDR
                      Also Known AsGTIN UPC EAN: 07498380254
                      Technical Datasheet

                      Data Sheet

                      Stud Size - MetricM4
                      Stud Size - Imperial#8
                      Wire Size AWG Max12AWG
                      Conductor Area CSA4mm²
                      Product RangePV-HDR
                      Insulator ColourYellow
                      Insulator MaterialVinyl
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Pan-Term® vinyl insulated funnel entry, heavy duty ring terminal
                      • Manufactured from stock 56% thicker than #16-14AWG terminal for use in heavy-duty applications
                      • Insulation housing is marked with “HDR” to signify heavy-duty ring
                      • Ring tongue design assures a secure connection in high vibration applications
                      • Insulation support helps to prevent wire damage in bending applications
                      • Brazed seam protects terminal barrel from splitting during the crimp process
                      • Internal barrel serrations assure good wire contact and maximum tensile strength
                      • UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
                      • UL and CSA rated up to 600 V per UL 486A/B standard

                      Technical Specifications

                      Stud Size - Metric

                      M4

                      Wire Size AWG Max

                      12AWG

                      Product Range

                      PV-HDR

                      Insulator Material

                      Vinyl

                      Stud Size - Imperial

                      #8

                      Conductor Area CSA

                      4mm²

                      Insulator Colour

                      Yellow

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002549
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.