Print Page
28 In Stock
2,500 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$579.120 |
5+ | HK$481.860 |
10+ | HK$444.300 |
25+ | HK$402.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$579.12
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 450-3704-01-06-00 is a 1-pole Uninsulated Solder Mount Socket for 0.040-inch (1.02mm) diameter pins. It is made of electro-tin plated copper body with gold-plated over nickel beryllium copper heat-treated spring.
- 0.076" (1.93mm) Mounting hole diameter
Applications
Industrial
Technical Specifications
Insulation
-
Terminal Plating
Gold
Length - Below Flange
4.78mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.24mm
Product Range
450
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06