Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. Combination Layout D Sub Connectors
                      Print Page

                      628-W7W-220-012

                      D SUB COMBO CONNECTOR, RECEPTACLE, DA-7W

                      EDAC 628-W7W-220-012
                      EDAC 628-W7W-220-012
                      EDAC 628-W7W-220-012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No628-W7W-220-012
                      Order Code2467298
                      Product Range628 Series
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No628-W7W-220-012
                      Order Code2467298
                      Product Range628 Series
                      Product Range628 Series
                      Insert ArrangementDA-7W2
                      GenderReceptacle(View Associated Connectors)
                      No. of Contacts7Contacts
                      Contact Type5 Signal, 2 Power
                      Contact Termination TypeSolder
                      Connector MountingThrough Hole Mount
                      Connector Body MaterialSteel Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCLead

                      Technical Specifications

                      Product Range

                      628 Series

                      Gender

                      Receptacle

                      Contact Type

                      5 Signal, 2 Power

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Copper Alloy

                      SVHC

                      Lead

                      Insert Arrangement

                      DA-7W2

                      No. of Contacts

                      7Contacts

                      Contact Termination Type

                      Solder

                      Connector Body Material

                      Steel Body

                      Contact Plating

                      Gold Plated Contacts

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.018144
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.