Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4SA00LF
Order Code2751215
Product RangeFCI DB
Technical Datasheet
361 In Stock
Need more?
361 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$173.310 |
25+ | HK$168.090 |
75+ | HK$166.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$173.31
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4SA00LF
Order Code2751215
Product RangeFCI DB
Technical Datasheet
Product RangeFCI DB
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
DB9W4SA00LF is a 9 (5 + 4 power) position D-sub, combo receptacle, female sockets connector.
- Signal solder bucket 200 matings/unmatings
- Without accessory on PCB
- Thermoplastic insulator
- Phosphor bronze contact
- 7.5A nominal current
- 7.3mohm contact resistance, 5000Mohm insulation resistance
- Temperature range from -55 to 125°C
Technical Specifications
Product Range
FCI DB
Gender
Receptacle
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Alternatives for DB9W4SA00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009412