Print Page
157 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
115 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$173.450 |
10+ | HK$146.460 |
25+ | HK$137.280 |
50+ | HK$130.730 |
100+ | HK$124.500 |
250+ | HK$124.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$173.45
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH15F
Order Code2668380
Product RangeSlimline
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product RangeSlimline
Contact Material-
Contact Plating-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The DGBH15F is a slim-line gender changer HD15 Female to HD15 Female Adapter, dual-purpose slim-line high density gender changer allows mismatched D-sub connectors to mate and are Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
- HD15 is often used in VGA adapter applications
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
Slimline
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for DGBH15F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608