Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205090-2
Order Code2751522
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$23.690 |
| 10+ | HK$20.120 |
| 100+ | HK$17.090 |
| 250+ | HK$16.020 |
| 500+ | HK$15.260 |
| 1000+ | HK$15.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$23.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205090-2
Order Code2751522
Product RangeAMPLIMITE
For Use WithAMPLIMITE Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (25-Jun-2025)
Product Overview
The 205090-2 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in contact is suitable for MIL-C-24308 and MIL-C-39029 circular connectors.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
Contact Gender
Socket
Contact Material
Beryllium Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Alternatives for 205090-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386