Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Ferrules
                      Print Page

                      7-745129-1

                      D Sub Ferrule, AMPLIMITE D Sub Connectors, Brass Body, HDP-20

                      AMP - TE CONNECTIVITY 7-745129-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No7-745129-1
                      Order Code1557042
                      Product RangeHDP-20
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$59.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$59.04
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No7-745129-1
                      Order Code1557042
                      Product RangeHDP-20
                      Technical Datasheet

                      Data Sheet

                      For Use WithAMPLIMITE D Sub Connectors
                      Connector Body MaterialBrass Body
                      Cable Diameter Max-
                      Product RangeHDP-20
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.

                      Applications

                      Industrial, Aerospace, Defence, Military, Commercial

                      Technical Specifications

                      For Use With

                      AMPLIMITE D Sub Connectors

                      Cable Diameter Max

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Connector Body Material

                      Brass Body

                      Product Range

                      HDP-20

                      Technical Docs (6)

                      Operating Instructions EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 7-745129-1

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009072
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.