Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-8
Order Code312964
Also Known As609-007-1
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$82.980 |
| 10+ | HK$80.880 |
| 25+ | HK$78.780 |
| 100+ | HK$71.890 |
Price for:1 Pair
Minimum: 1
Multiple: 1
HK$82.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-8
Order Code312964
Also Known As609-007-1
Technical Datasheet
Product Range-
Screw Length17.8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Screw Head Height5.1mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2-1437012-8 is a Jack Socket Assembly with 4-40 UNC thread. Made of passivated stainless steel. It can be used with D connectors and mates with 1437012-5 and 1-1437012-6.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Head Height
5.1mm
Screw Length
17.8mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004