Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Connectors
                                                                                                    3. Electrical Connectors & Power Outlet Strips
                                                                                                    4. Mains Adapters / Travel Adapters
                                                                                                    Print Page

                                                                                                    1508520

                                                                                                    Mains Adapter, US/Japan Plug, Euro Plug, 15 A, Black, Plastic Body, 250 V

                                                                                                    BRENNENSTUHL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRENNENSTUHL 1508520
                                                                                                    ManufacturerBRENNENSTUHL
                                                                                                    Manufacturer Part No1508520
                                                                                                    Order Code1299538
                                                                                                    Product RangeBrennenstuhl Travel Adaptors
                                                                                                    Also Known AsGTIN UPC EAN: 4007123170722
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    258 In Stock

                                                                                                    Need more?

                                                                                                    258 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$41.130
                                                                                                    10+HK$38.290
                                                                                                    100+HK$37.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$41.13
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BRENNENSTUHL
                                                                                                    ManufacturerBRENNENSTUHL
                                                                                                    Manufacturer Part No1508520
                                                                                                    Order Code1299538
                                                                                                    Product RangeBrennenstuhl Travel Adaptors
                                                                                                    Also Known AsGTIN UPC EAN: 4007123170722
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromUS/Japan Plug
                                                                                                    Convert ToEuro Plug
                                                                                                    Current Rating15A
                                                                                                    Connector ColourBlack
                                                                                                    Connector Body MaterialPlastic Body
                                                                                                    Voltage Rating VAC250V
                                                                                                    Product RangeBrennenstuhl Travel Adaptors
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    1508520 is a travel plug / travel adapter (travel socket adapter for connecting electrical devices with American (3-pin) plug system in countries with earthing contact plug system). It is a protective contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact. Suitable for connecting electrical devices with an American (3-pin) plug system (type B) when travelling or on holiday in countries with an earthing contact plug system (type F/E). It is ideal for travelling and holidays. The housing is made from at least 20% recycled material. In addition, the travel adapter has increased contact protection. The plug-in adapter is not a voltage and frequency converter.

                                                                                                    • Travel adapter in new matt black design, housing is made from at least 20% recycled material
                                                                                                    • Suitable for plugs in following countries: America, Japan, Canada, Dominican Republic, Mexico etc
                                                                                                    • Travel socket outlet adapter with increased contact protection
                                                                                                    • Maximum load of 15A/250V
                                                                                                    • Height is 7.10cm, length is 5cm, width is 5cm
                                                                                                    • IP20 degree of protection (IP)
                                                                                                    • Plug system plug: Type E and F (Protective contact with earth hole)
                                                                                                    • Plug system socket: Type B (US with earth leads)

                                                                                                    Notes

                                                                                                    The adaptors are not transformers or frequency converters.

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    US/Japan Plug

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Connector Body Material

                                                                                                    Plastic Body

                                                                                                    Product Range

                                                                                                    Brennenstuhl Travel Adaptors

                                                                                                    Convert To

                                                                                                    Euro Plug

                                                                                                    Connector Colour

                                                                                                    Black

                                                                                                    Voltage Rating VAC

                                                                                                    250V

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.06
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.