Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Connectors
                                                                                                    3. Electrical Connectors & Power Outlet Strips
                                                                                                    4. USB Charger Receptacles
                                                                                                    Print Page

                                                                                                    68532-4510

                                                                                                    USB Charger Receptacle, 68532 Series, 2.4 A, 1 Port, USB Type A

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 68532-4510
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No68532-4510
                                                                                                    Order Code3864190
                                                                                                    Product Range68532 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$192.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$192.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No68532-4510
                                                                                                    Order Code3864190
                                                                                                    Product Range68532 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range68532 Series
                                                                                                    Current Rating2.4A
                                                                                                    Voltage Rating VAC-
                                                                                                    USB Standard-
                                                                                                    No. of USB Ports1 Port
                                                                                                    USB Connector TypeUSB Type A
                                                                                                    No. of Outlets-
                                                                                                    Connector ColourBlack
                                                                                                    Connector MountingPanel Mount
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    68532-4510 is a 72610 series in-vehicle single Port USB smart charger with backlight.

                                                                                                    • 16V DC maximum voltage
                                                                                                    • 2.4A maximum current per contact
                                                                                                    • Durability of 1000 mating cycles max
                                                                                                    • Single row, 4 circuits (loaded) and 4 circuits (maximum)
                                                                                                    • Black ABS, PC resin
                                                                                                    • Vertical orientation and panel mount
                                                                                                    • Polarized to mating part
                                                                                                    • Operating temperature range from -40° to +85°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    68532 Series

                                                                                                    Voltage Rating VAC

                                                                                                    -

                                                                                                    No. of USB Ports

                                                                                                    1 Port

                                                                                                    No. of Outlets

                                                                                                    -

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Current Rating

                                                                                                    2.4A

                                                                                                    USB Standard

                                                                                                    -

                                                                                                    USB Connector Type

                                                                                                    USB Type A

                                                                                                    Connector Colour

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.