Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      046232114015800+

                      FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, 6232, Surface Mount, Top

                      KYOCERA AVX 046232114015800+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No046232114015800+
                      Order Code2292856
                      Product Range6232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 17/10/2025.

                      Notify me when back in stock

                      QuantityPrice
                      10+HK$3.420
                      25+HK$3.210
                      50+HK$3.060
                      100+HK$2.910
                      250+HK$2.730
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      HK$34.20
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No046232114015800+
                      Order Code2292856
                      Product Range6232
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing1mm
                      No. of Contacts14Contacts
                      GenderReceptacle(View Associated Connectors)
                      Product Range6232
                      Contact Termination TypeSurface Mount
                      Contact PositionTop
                      No. of Rows1 Row
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper
                      FFC / FPC Thickness0.3mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 046232114015800+ is a 14-position 1-row FFC/FPC Board Connector with tin-plated copper alloy contacts and a heat-resistant plastic insulator.

                      • -20 to +85°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Test & Measurement

                      Technical Specifications

                      Pitch Spacing

                      1mm

                      Gender

                      Receptacle

                      Contact Termination Type

                      Surface Mount

                      No. of Rows

                      1 Row

                      Contact Material

                      Copper

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Contacts

                      14Contacts

                      Product Range

                      6232

                      Contact Position

                      Top

                      Contact Plating

                      Tin Plated Contacts

                      FFC / FPC Thickness

                      0.3mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001512
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.