Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      487526-4

                      FFC / FPC Board Connector, 2.54 mm, 5 Contacts, Receptacle, FFC, Wire Lead

                      AMP - TE CONNECTIVITY 487526-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No487526-4
                      Order Code2890847
                      Product RangeFFC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,869 In Stock

                      Need more?

                      2869 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$9.210
                      10+HK$8.640
                      100+HK$6.700
                      500+HK$6.590
                      1000+HK$6.320
                      10000+HK$6.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$9.21
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No487526-4
                      Order Code2890847
                      Product RangeFFC
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing2.54mm
                      No. of Contacts5Contacts
                      GenderReceptacle(View Associated Connectors)
                      Product RangeFFC
                      Contact Termination TypeWire Lead
                      Contact Position-
                      No. of Rows1 Row
                      Contact Plating-
                      Contact Material-
                      FFC / FPC Thickness-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pitch Spacing

                      2.54mm

                      Gender

                      Receptacle

                      Contact Termination Type

                      Wire Lead

                      No. of Rows

                      1 Row

                      Contact Material

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      5Contacts

                      Product Range

                      FFC

                      Contact Position

                      -

                      Contact Plating

                      -

                      FFC / FPC Thickness

                      -

                      Technical Docs (8)

                      Product Change Notice EN

                      Operating Instructions EN

                      Drawing EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Application Note EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000388
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.