Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Connectors
                                                                                                    3. Heavy Duty Connectors & Components
                                                                                                    4. Heavy Duty Connector Inserts / Modules
                                                                                                    Print Page

                                                                                                    09 16 042 3101

                                                                                                    Heavy Duty Connector, Han DD, Insert, 42 Contacts, 10B, Receptacle

                                                                                                    HARTING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HARTING 09 16 042 3101
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09 16 042 3101
                                                                                                    Order Code2396185
                                                                                                    Product RangeHan DD
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    40 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$254.820
                                                                                                    12+HK$247.140
                                                                                                    60+HK$239.640
                                                                                                    180+HK$232.500
                                                                                                    540+HK$225.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$254.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09 16 042 3101
                                                                                                    Order Code2396185
                                                                                                    Product RangeHan DD
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHan DD
                                                                                                    No. of Positions42Ways
                                                                                                    Heavy Duty Connector TypeInsert
                                                                                                    No. of Rows6 Row
                                                                                                    No. of Contacts42 Contacts
                                                                                                    Rectangular Shell Size10B
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Insert TypePower
                                                                                                    Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
                                                                                                    For Use WithHan 42 DD Series Crimp Contacts
                                                                                                    Current Rating10A
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The Han DD series 108-way female Power Connector Insert with crimp terminal, copper alloy contacts and RAL 7032 (light grey) polycarbonate insert.

                                                                                                    • 10A Current
                                                                                                    • 250V Voltage rating
                                                                                                    • 4kV Rated impulse voltage
                                                                                                    • 0.14 to 2.5mm² Wire cross section
                                                                                                    • -40 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Han DD

                                                                                                    Heavy Duty Connector Type

                                                                                                    Insert

                                                                                                    No. of Contacts

                                                                                                    42 Contacts

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Heavy Duty Contact Type

                                                                                                    Crimp Socket - Contacts Not Supplied

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    No. of Positions

                                                                                                    42Ways

                                                                                                    No. of Rows

                                                                                                    6 Row

                                                                                                    Rectangular Shell Size

                                                                                                    10B

                                                                                                    Insert Type

                                                                                                    Power

                                                                                                    For Use With

                                                                                                    Han 42 DD Series Crimp Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Romania
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.053751
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.