Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      67582-0000

                      I/O Connector, 15 Contacts, Receptacle, SATA, 67582, Cable Mount

                      MOLEX 67582-0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No67582-0000
                      Order Code2396170
                      Product Range67582
                      Also Known AsGTIN UPC EAN: 800756591391
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,540 In Stock

                      Need more?

                      1540 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$8.330
                      10+HK$7.080
                      25+HK$6.650
                      50+HK$6.330
                      100+HK$6.020
                      250+HK$5.650
                      500+HK$5.380
                      1000+HK$5.120
                      2500+HK$4.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$8.33
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No67582-0000
                      Order Code2396170
                      Product Range67582
                      Also Known AsGTIN UPC EAN: 800756591391
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts15Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeSATA
                      Contact Termination Type-
                      Product Range67582
                      Connector MountingCable Mount
                      Contact Plating-
                      Contact Material-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 67582-0000 is a 15-circuit 1-row 1.27mm pitch crimp housing for serial ATA power cable receptacle, can be used with 67581 crimp terminals. This 67582 series crimp housing is made of polyester, suitable for power and wire-to-board applications.

                      • Black colour
                      • UL94V-0 flammability rating
                      • Temperature range from -35 to 85°C

                      Technical Specifications

                      No. of Contacts

                      15Contacts

                      Connector Type

                      SATA

                      Product Range

                      67582

                      Contact Plating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gender

                      Receptacle

                      Contact Termination Type

                      -

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      -

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002132
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.