Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$96.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$96.40
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78809-0001
Order Code3226181
Product Range78809
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount
Product Range78809
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
78809-0001 is a 78809 series, dual row, 1.27mm signal pitch, 0.80mm signal pitch, 1.27mm power Pitch SAS-3/PCIe-3 receptacle mates with U.2 (SFF-8639) plugs, SFF-8482 and SFF-8680 plugs, SAS / SATA plugs.
- Surface mount termination interface style and right-angle orientation with forklock
- 68 loaded circuits and 500 maximum mating cycles durability
- Signal 53, Power 15 circuits detail
- 94V-0 flammability
- Features keying to mating part, PCB locator and PCB retention
- Copper alloy metal with gold plating mating and tin plating termination
- Features polarized to mating part and polarized to PCB
- 30V maximum voltage, 1.5A current maximum per contact, 0.93mm height, 3.50mm Peg length
- Operating temperature range from 0° to +55°C
- Black liquid crystal polymer resin
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS
Product Range
78809
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05