Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      10143485-101LF

                      I/O Connector, 10 Contacts, Plug, I/O, Crimp, FCI VerIO 10143485, Cable Mount

                      AMPHENOL COMMUNICATIONS SOLUTIONS 10143485-101LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10143485-101LF
                      Order Code2921646
                      Product RangeFCI VerIO 10143485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$107.110
                      10+HK$99.550
                      20+HK$97.170
                      50+HK$84.670
                      100+HK$83.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$107.11
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10143485-101LF
                      Order Code2921646
                      Product RangeFCI VerIO 10143485
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts10Contacts
                      GenderPlug(View Associated Connectors)
                      Connector TypeI/O
                      Contact Termination TypeCrimp
                      Product RangeFCI VerIO 10143485
                      Connector MountingCable Mount
                      Contact Plating-
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      VerIO™ Connector is a versatile, robust and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), Signal, Power and Hybrid. It is easy to install and operate with a swift push pull type movement. VerIO connector is ideal for industrial applications as well as harsh indoor or outdoor environments.

                      Technical Specifications

                      No. of Contacts

                      10Contacts

                      Connector Type

                      I/O

                      Product Range

                      FCI VerIO 10143485

                      Contact Plating

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Gender

                      Plug

                      Contact Termination Type

                      Crimp

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      Copper Alloy

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03538
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.