Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787956-1
Order Code3133695
Product RangeIEEE 1394
Technical Datasheet
2,497 In Stock
Need more?
2497 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$30.060 |
10+ | HK$25.520 |
25+ | HK$23.910 |
50+ | HK$22.770 |
135+ | HK$21.230 |
270+ | HK$20.220 |
540+ | HK$19.250 |
1080+ | HK$18.330 |
2565+ | HK$17.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.06
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787956-1
Order Code3133695
Product RangeIEEE 1394
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeSolder
Product RangeIEEE 1394
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
5787956-1 is a 6 position IEEE 1394 receptacle connector. With only one type of connector, your PC can be connected to several digital peripheral equipment. This connector is capable of accommodating data rates up to 400Mbps.
- Flag, thru-hole receptacle assembly
- Conform to IEEE 1394 standard
- Easy connections to equipment
- For use with plug and play devices
- Black thermoplastic housing, copper alloy contacts
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
IEEE 1394
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004