Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. IDC Connectors
                      Print Page

                      37304-A206-00E MB

                      IDC Connector, Free, IDC Receptacle, Female, 2 mm, 1 Row, 4 Contacts, Cable Mount

                      3M 37304-A206-00E MB
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No37304-A206-00E MB
                      Order Code1637112
                      Product Range373 Series
                      Also Known As7000090409
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      100 more incoming. You can reserve stock now

                      58 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$27.190
                      25+HK$26.610
                      75+HK$25.790
                      200+HK$25.150
                      400+HK$24.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$27.19
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No37304-A206-00E MB
                      Order Code1637112
                      Product Range373 Series
                      Also Known As7000090409
                      Technical Datasheet

                      Data Sheet

                      IDC Connector TypeIDC Receptacle
                      Contact GenderFemale
                      Pitch Spacing2mm
                      No. of Rows1 Row
                      No. of Contacts4Contacts
                      Connector MountingCable Mount
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product Range373 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 373 series Mini-Clamp II wire-mount IDC Socket with copper alloy contacts and glass reinforced thermoplastic body. It has transparent thermoplastic cover. It is designed to accommodate typical wiring specifications per r Europe and North America suppliers.

                      • Easy, quick and reliable IDC termination
                      • Integrated cable retention
                      • No special tooling needed
                      • Latch helps enable rugged field termination
                      • Compact design saves board space
                      • High number of mating cycles
                      • <gt/>1 x 10⁶Ω at 600VDC Insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      IDC Connector Type

                      IDC Receptacle

                      Pitch Spacing

                      2mm

                      No. of Contacts

                      4Contacts

                      Contact Material

                      Copper Alloy

                      Product Range

                      373 Series

                      Contact Gender

                      Female

                      No. of Rows

                      1 Row

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002336
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.