Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      47019-2002

                      Memory Card Connector, SD, SIM, 6 Contacts, Phosphor Bronze, Gold Plated Contacts, 47019 Series

                      MOLEX 47019-2002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No47019-2002
                      Order Code3864191
                      Product Range47019 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,000 In Stock

                      Need more?

                      8000 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1600+HK$7.490
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1600
                      Multiple: 1600
                      HK$11,984.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No47019-2002
                      Order Code3864191
                      Product Range47019 Series
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSD, SIM
                      Insert & Eject Mechanism-
                      No. of Contacts6Contacts
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Product Range47019 Series
                      SVHCTo Be Advised

                      Product Overview

                      47019-2002 is a 2.54mm pitch, 6 pin block style SIM card connector.

                      • High temperature thermoplastic material
                      • Operating temperature range from -30°C to +85°C
                      • 2mm housing height

                      Technical Specifications

                      Memory / Card Type

                      SD, SIM

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Insert & Eject Mechanism

                      -

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      47019 Series

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.