Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No502702-0891
Order Code2751664
Product Range502702
Also Known AsGTIN UPC EAN: 800756834535
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range502702
SVHCTo Be Advised
Product Overview
The 502702-0891 is a 8-way shielded push-push surface mount MicroSD memory card connector with right-angle termination and gold-plated copper alloy contact. Card detection switch, PCB retention and normal PCB mounting side.
- Maximum current per contact is 0.5A
- Maximum voltage is 10VAC (RMS)/DC
- 90° entry angle
- Keying to mating part
- Maximum durability of 10000 mating cycles
- Operating temperature range from -25 to +85°C
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
502702
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001053