Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      505020-0692

                      Memory Card Connector, Micro SIM, Push In-Pin Eject, 6 Contacts, Copper Alloy

                      MOLEX 505020-0692
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No505020-0692
                      Order Code2524061
                      Product Range505020
                      Also Known AsGTIN UPC EAN: 889056090223
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      287 In Stock

                      Need more?

                      287 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$19.570
                      10+HK$17.800
                      100+HK$15.680
                      250+HK$13.700
                      500+HK$13.340
                      1200+HK$11.370
                      2400+HK$10.560
                      4800+HK$10.190
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$19.57
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No505020-0692
                      Order Code2524061
                      Product Range505020
                      Also Known AsGTIN UPC EAN: 889056090223
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeMicro SIM
                      Insert & Eject MechanismPush In-Pin Eject
                      No. of Contacts6Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product Range505020
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      Micro-SIM card SMT connector with pin-eject type provide low profile, easy card insertion and removal and secure electrical contact for ultrathin mobile devices.

                      • Card polarization prevents card tray from being inserted incorrectly
                      • Anti-buckling contact design
                      • Dual hook locks
                      • Voltage rating is 10V
                      • Current rating is 0.5A
                      • Black LCP housing and copper alloy contacts

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Memory / Card Type

                      Micro SIM

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (25-Jun-2020)

                      Insert & Eject Mechanism

                      Push In-Pin Eject

                      Contact Material

                      Copper Alloy

                      Product Range

                      505020

                      Technical Docs (5)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001219
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.