Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$99.070 |
10+ | HK$84.160 |
30+ | HK$77.870 |
60+ | HK$74.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$99.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- 78443 series, 1mm pitch, DDR3 DIMM socket
- 240 circuits (loaded) and 240 circuits (maximum)
- Durability of 25 mating cycles max
- Vertical entry angle and 94V-0 flammability
- Features keying to mating part
- Phosphor Bronze material, tin plating termination and gold plating mating
- High temperature thermoplastic black resin
- Features PCB locator and PCB retention
- Operating temperature range from -55° to +85°C
- Through-hole compliant pin termination interface style
Technical Specifications
Memory / Card Type
DDR3 DIMM
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
78443
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769