Print Page
1,795 In Stock
Need more?
1795 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$13.490 |
10+ | HK$11.510 |
25+ | HK$10.360 |
100+ | HK$9.540 |
250+ | HK$8.720 |
500+ | HK$8.550 |
1200+ | HK$8.060 |
2400+ | HK$7.720 |
4800+ | HK$7.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78723-1001
Order Code2213306
Product Range78723
Also Known AsGTIN UPC EAN: 887191064444
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78723
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78723-1001 is a 6-way surface mount push-pull micro-SIM card socket with spring tab, gold-plated copper contact. Horizontal entry angle, normal PCB mounting side and PCB retention.
- Current rating per contact is 0.5A
- Maximum voltage is 5VDC
- 500 mating cycles durability
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78723
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717