Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      N7E50-Q516RB-40.

                      HEADER, CF2, W/O STANDOFF

                      3M N7E50-Q516RB-40.
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoN7E50-Q516RB-40.
                      Order Code1267441
                      Product RangeCompactFlash 7E50
                      Also Known AsGTIN UPC EAN: 00051111662670 SE008025972
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoN7E50-Q516RB-40.
                      Order Code1267441
                      Product RangeCompactFlash 7E50
                      Also Known AsGTIN UPC EAN: 00051111662670 SE008025972
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeCompactFlash Card Type I and Type II
                      Insert & Eject Mechanism-
                      No. of Contacts50Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeCompactFlash 7E50
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.

                      • Polarization options for top or bottom boardmount
                      • Extended guide rails enable accurate and easy card insertion
                      • Single row surface mount solder tails facilitate auto placement and IR soldering
                      • Optional 2mm board standoff enables board population
                      • Metal brace provides stability for ejector attachment
                      • Multiple styles of ejector available
                      • 10³Ω at 500VDC Insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Memory / Card Type

                      CompactFlash Card Type I and Type II

                      No. of Contacts

                      50Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (17-Dec-2014)

                      Insert & Eject Mechanism

                      -

                      Contact Material

                      Copper Alloy

                      Product Range

                      CompactFlash 7E50

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.