Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      DM1AA-SF-PEJ(72)

                      Memory Card Connector, SD, Push-Push, 9 Contacts, Phosphor Bronze, Gold Plated Contacts, DM1

                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoDM1AA-SF-PEJ(72)
                      Order Code1764372
                      Product RangeDM1
                      Also Known As609-0004-8-72
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,528 In Stock

                      720 more incoming. You can reserve stock now

                      2528 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$31.310
                      10+HK$26.610
                      48+HK$23.820
                      96+HK$22.690
                      144+HK$22.050
                      288+HK$21.000
                      528+HK$20.120
                      1008+HK$19.220
                      2544+HK$18.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$31.31
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoDM1AA-SF-PEJ(72)
                      Order Code1764372
                      Product RangeDM1
                      Also Known As609-0004-8-72
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSD
                      Insert & Eject MechanismPush-Push
                      No. of Contacts9Contacts
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Product RangeDM1
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      DM1AA-SF-PEJ(72) is a DM1 series SD memory card connector.

                      • Standard receptacle
                      • Right angle surface mount
                      • Card push insert/push withdraw
                      • 0.5A, 125VAC rated
                      • Operating temperature range from -25°C to +85°C
                      • 1000Mohm minimum insulation resistance
                      • 100mohm maximum (initial value) contact resistance
                      • Phosphor bronze contact with gold plating
                      • Heat resistant thermoplastic insulator

                      Technical Specifications

                      Memory / Card Type

                      SD

                      No. of Contacts

                      9Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (23-Jan-2024)

                      Insert & Eject Mechanism

                      Push-Push

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      DM1

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Alternatives for DM1AA-SF-PEJ(72)

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004234
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.