Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      SIM5060-6-0-26-00-A

                      Memory Card Connector, SIM, Hinged, 6 Contacts, Phosphor Bronze, Gold Plated Contacts, SIM5060

                      GCT SIM5060-6-0-26-00-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGCT
                      Manufacturer Part NoSIM5060-6-0-26-00-A
                      Order Code2443100
                      Product RangeSIM5060
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      998 In Stock

                      Need more?

                      998 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$8.250
                      10+HK$7.020
                      25+HK$6.590
                      50+HK$6.270
                      100+HK$5.970
                      250+HK$5.600
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$8.25
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGCT
                      Manufacturer Part NoSIM5060-6-0-26-00-A
                      Order Code2443100
                      Product RangeSIM5060
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSIM
                      Insert & Eject MechanismHinged
                      No. of Contacts6Contacts
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Product RangeSIM5060
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SIM5060-6-0-26-00-A is a 6-position surface-mount PCB Hinged 2FF SIM Connector with 3µ-inch gold-plated phosphor bronze contact terminal. The SIM5051 series connector is made with stainless steel SUS304 metallic shell and black hi-temperature thermoplastic housing.

                      • UL94V-0 Flammability rating
                      • 5000 Cycles durability
                      • -40 to 85°C Operating temperature range

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Memory / Card Type

                      SIM

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2024)

                      Insert & Eject Mechanism

                      Hinged

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      SIM5060

                      Technical Docs (5)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      Selection Guide EN

                      CAD Multiple Formats EN

                      Alternatives for SIM5060-6-0-26-00-A

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00176
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.