Print Page
274 In Stock
Need more?
274 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$13.490 |
10+ | HK$11.490 |
25+ | HK$10.770 |
50+ | HK$10.260 |
100+ | HK$9.770 |
250+ | HK$9.150 |
500+ | HK$8.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7100-6-1-15-00-A
Order Code2678547
Product RangeSIM7100
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM7100
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM7100-6-1-15-00-A is a 6-position surface-mount PCB push-push 3FF Micro SIM connector with gold-plated phosphor bronze contacts. The SIM7100 series connector is made with black hi-temp thermoplastic housing and stainless steel metallic shell.
- UL94V-0 Flammability rating
- 1500 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
SIM7100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054