Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      643267-1

                      Connector Housing, HCC, Receptacle, 4 Ways, 350650, 350651 Series Contacts

                      AMP - TE CONNECTIVITY 643267-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No643267-1
                      Order Code2310195
                      Product RangeHCC
                      See all Technical Docs
                      174 In Stock

                      Need more?

                      174 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$44.280
                      10+HK$38.820
                      100+HK$34.750
                      1000+HK$32.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$44.28
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No643267-1
                      Order Code2310195
                      Product RangeHCC
                      Product RangeHCC
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4Ways
                      Pitch Spacing-
                      For Use With350650, 350651 Series Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 643267-1 is a 4-circuit brick-red High Current Connector Receptacle Housing made of glass filled nylon.

                      • UL94V-0 Flammability
                      • 600VAC Operating voltage
                      • -55 to 85°C Operating temperature range

                      Applications

                      Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      HCC

                      No. of Positions

                      4Ways

                      For Use With

                      350650, 350651 Series Contacts

                      Gender

                      Receptacle

                      Pitch Spacing

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      3D Product Image EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Alternatives for 643267-1

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009072
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.