Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$118.140 |
| 10+ | HK$105.480 |
| 25+ | HK$101.370 |
| 100+ | HK$91.910 |
| 250+ | HK$83.850 |
| 500+ | HK$79.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$118.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-1A1011-S030-1
Order Code4690720
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Technical Datasheet
Cable Diameter9mm
Product RangeAquasafe Series
ColourBlack
No. of Contacts3Contacts
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The in-line 185-1A1011-S030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- In-line waterproof male housing
- 3 Pole socket
- 5-9mm Cable range
- Halogen free
- IP68
- Polycarbonate socket
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Cable Diameter
9mm
Colour
Black
Gender
Plug
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Product Range
Aquasafe Series
No. of Contacts
3Contacts
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036