Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Pluggable I/O Connectors & Cages
                      4. Cages with Integrated Connector
                      Print Page

                      75640-5001

                      Cage & Connector, SFP, 2 x 1 (Stacked), Without Heat Sink, With Light Pipe, Through Hole, Press-Fit

                      MOLEX 75640-5001
                      MOLEX 75640-5001
                      MOLEX 75640-5001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No75640-5001
                      Order Code2781914
                      Product Range75640 Series
                      Also Known AsGTIN UPC EAN: 822350235419
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$145.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$145.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No75640-5001
                      Order Code2781914
                      Product Range75640 Series
                      Also Known AsGTIN UPC EAN: 822350235419
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSFP Cage & Connector
                      No. of Contacts2 x 20 Contacts
                      Port Configuration2 x 1 (Stacked)
                      Heat SinkWithout Heat Sink
                      Light PipesWith Light Pipe
                      Connector MountingThrough Hole, Press-Fit
                      Product Range75640 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Small Form-factor Pluggable (SFP) stacked 2-by-1 multi-port connector with 4 lightpipes and press-fit PC tails.

                      • For use with 75951-0999 SFP dust plug
                      • EMI metal gasket
                      • Current rating is 0.5A
                      • Voltage rating is 120VAC (RMS)/DC )

                      Technical Specifications

                      Connector Type

                      SFP Cage & Connector

                      Port Configuration

                      2 x 1 (Stacked)

                      Light Pipes

                      With Light Pipe

                      Product Range

                      75640 Series

                      No. of Contacts

                      2 x 20 Contacts

                      Heat Sink

                      Without Heat Sink

                      Connector Mounting

                      Through Hole, Press-Fit

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Product Change Notice EN

                      Drawing EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for 75640-5001

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03216
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.