Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75462-5001
Order Code3865570
Product Range75462 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$182.670 |
10+ | HK$155.280 |
25+ | HK$145.550 |
54+ | HK$137.860 |
108+ | HK$131.280 |
270+ | HK$123.070 |
540+ | HK$117.210 |
Price for:Each
Minimum: 1
Multiple: 1
HK$182.67
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75462-5001
Order Code3865570
Product Range75462 Series
Technical Datasheet
Cage TypeSFP Cage
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range75462 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
75462-5001 is a 75462 series Small Form-factor Pluggable (SFP) stacked 2-by-1 multi-port female connector with Press-fit PC tails.
- High speed pluggable connectors
- 120V AC (RMS)/DC maximum voltage
- 0.5A maximum current per contact
- EMI fingers shielded connector
- 40VDC maximum voltage
- 40 circuits (loaded) and 40 circuits (maximum)
- Durability of 100 mating cycles max
- 94V-0 flammability
- Black high temperature thermoplastic resin
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Port Configuration
2 x 1 (Stacked)
Light Pipes
Without Light Pipe
Product Range
75462 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001