Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$133.310 |
| 5+ | HK$111.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$133.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015831
Order Code4719676
Technical Datasheet
Resistance43ohm
GenderJack
Current Rating3A
Pin Diameter2mm
Power Rating5W
Resistance Tolerance± 5%
Barrel Length-
Connector MountingCable Mount
Resistor Case / PackageRadial Leaded
Contact Termination TypeScrew
Barrel Inner Diameter-
Resistor TechnologyWirewound
Barrel Outer Diameter-
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Voltage Rating-
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
43ohm
Current Rating
3A
Power Rating
5W
Barrel Length
-
Resistor Case / Package
Radial Leaded
Barrel Inner Diameter
-
Barrel Outer Diameter
-
Resistor Type
High Power
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Gender
Jack
Pin Diameter
2mm
Resistance Tolerance
± 5%
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Resistor Technology
Wirewound
Temperature Coefficient
± 350ppm/°C
Voltage Rating
-
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02