Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      1218350

                      High Power Connector, Garant, Plug, Receptacle, 230 VAC, 16 A, Cable Mount

                      BRENNENSTUHL 1218350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRENNENSTUHL
                      Manufacturer Part No1218350
                      Order Code1645770
                      Product RangeGarant
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$737.490
                      5+HK$655.290
                      10+HK$635.380
                      25+HK$604.250
                      50+HK$585.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$737.49
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRENNENSTUHL
                      Manufacturer Part No1218350
                      Order Code1645770
                      Product RangeGarant
                      Technical Datasheet

                      Data Sheet

                      Product RangeGarant
                      GenderPlug, Receptacle
                      Voltage Rating230VAC
                      Current Rating16A
                      Connector MountingCable Mount
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The Garant series water-jet protected version Cable Reel for universal outdoor use and on sites, IP44. Ideal for hard outdoor use, trade, industry and on sites. Ergonomic handle and axle for precision cable-management when winding and rewinding. RN and XYMM cables are tested to exacting site standards as per VDE 0100 part 704.

                      • Reel body made from special Breflex plastic on a galvanised frame
                      • 3 Water-jet protected safety socket outlets with self-closing protective caps
                      • Thermal cut-out protection, indicator shows overheating or overloading

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Garant

                      Voltage Rating

                      230VAC

                      Connector Mounting

                      Cable Mount

                      Gender

                      Plug, Receptacle

                      Current Rating

                      16A

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.78
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.