Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      KPJX-4S-S

                      High Power Connector, Through Hole, KPJX Series, Receptacle, 48 VDC, 7.5 A, PCB Mount

                      KYCON KPJX-4S-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYCON
                      Manufacturer Part NoKPJX-4S-S
                      Order Code2839851
                      Product RangeKPJX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,531 In Stock

                      1,020 more incoming. You can reserve stock now

                      1071 Delivery in 1-2 Business Days(SG stock)
                      1460 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$19.440
                      10+HK$16.510
                      25+HK$15.470
                      50+HK$14.730
                      170+HK$14.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$19.44
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYCON
                      Manufacturer Part NoKPJX-4S-S
                      Order Code2839851
                      Product RangeKPJX Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeKPJX Series
                      GenderReceptacle(View Associated Connectors)
                      Voltage Rating48VDC
                      Current Rating7.5A
                      Connector MountingPCB Mount
                      Contact Termination TypeThrough Hole Right Angle
                      SVHCTo Be Advised

                      Product Overview

                      KPJX-4S-S is a KPJX series right angle receptacle. It is used for laptop computers, power supplies and other portable digital equipment applications.

                      • 4-pin contacts
                      • Socket contact
                      • Snap & lock feature helps to prevent accidental disconnects
                      • For signal and DC power applications
                      • CSA/NRTL file No. LR78160, UL file No. E140125 certified
                      • PBT thermoplastic UL 94V-0 rated body
                      • Tin plated copper alloy inner shield, tin plated steel outer shield
                      • 48VDC/7.5A max contact rating, 50 megohms minimum at 250VDC insulation resistance
                      • 500VAC for 1 minute dielectric withstanding voltage
                      • 30 milliohms maximum contact resistance, 1000 cycles durability

                      Technical Specifications

                      Product Range

                      KPJX Series

                      Voltage Rating

                      48VDC

                      Connector Mounting

                      PCB Mount

                      SVHC

                      To Be Advised

                      Gender

                      Receptacle

                      Current Rating

                      7.5A

                      Contact Termination Type

                      Through Hole Right Angle

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.