Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A0620/6300
Order Code9996974
Product RangePS00
Technical Datasheet
109 In Stock
Need more?
109 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$334.320 |
10+ | HK$294.050 |
25+ | HK$279.700 |
100+ | HK$259.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$334.32
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A0620/6300
Order Code9996974
Product RangePS00
Technical Datasheet
Product RangePS00
Voltage Rating250V
Current Rating6A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PS00 series Mains Filter designed to reduce conducted mains borne EMI, this extensive range provides many solutions to EMI problems. To meet individual design requirements the filters are available with two attenuation options - standard and medical. Current ratings are from 1 to 10 amps with single or twin fused types also available. The choice of mounting options will suit most applications with flange, snap to panel or base/bulkhead.
Applications
Power Management
Technical Specifications
Product Range
PS00
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
6A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102