Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      6100.3200

                      IEC Power Connector, IEC C14 Inlet, 10 A, 250 VAC, Quick Connect, Flange Mount, 6100-3

                      SCHURTER 6100.3200
                      SCHURTER 6100.3200
                      SCHURTER 6100.3200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No6100.3200
                      Order Code2080464
                      Product Range6100-3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      505 In Stock

                      1,350 more incoming. You can reserve stock now

                      70 Delivery in 1-2 Business Days(SG stock)
                      435 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$8.230
                      50+HK$7.070
                      100+HK$6.600
                      500+HK$5.240
                      10000+HK$5.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$8.23
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No6100.3200
                      Order Code2080464
                      Product Range6100-3
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C14 Inlet
                      Current Rating10A
                      Voltage Rating250VAC
                      Contact Termination TypeQuick Connect
                      Connector MountingFlange Mount
                      Product Range6100-3
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 6100.3200 is a screw-on mounting Inlet Connector with quick connect terminals.

                      • Screw-on panel mounting from front or rear
                      • 1 Function appliance inlet
                      • Housing Material: PA6, Black, UL 94V-0
                      • Protection Class: Class I acc. to IEC 61140
                      • Operating Temperature: -25°C to +70°C
                      • Cut-Out: 28.5x21mm
                      • Fixing Centres: 40mm

                      Applications

                      Power Management

                      Technical Specifications

                      IEC Connector Type

                      IEC C14 Inlet

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Flange Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Current Rating

                      10A

                      Contact Termination Type

                      Quick Connect

                      Product Range

                      6100-3

                      Technical Docs (4)

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for 6100.3200

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008391
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.