Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      6600.3300.21

                      IEC Power Connector, IEC C13 Outlet, 15 A, 250 VAC, Quick Connect, Flange Mount, 6600-3

                      SCHURTER 6600.3300.21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No6600.3300.21
                      Order Code2950138
                      Product Range6600-3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      295 In Stock

                      Need more?

                      295 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$10.650
                      50+HK$9.740
                      100+HK$9.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$10.65
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No6600.3300.21
                      Order Code2950138
                      Product Range6600-3
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C13 Outlet
                      Current Rating15A
                      Voltage Rating250VAC
                      Contact Termination TypeQuick Connect
                      Connector MountingFlange Mount
                      Product Range6600-3
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      IEC Connector Type

                      IEC C13 Outlet

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Flange Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Current Rating

                      15A

                      Contact Termination Type

                      Quick Connect

                      Product Range

                      6600-3

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85049090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.