Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      GSF1.1201.31.21

                      IEC Power Connector, IEC C14 Inlet, 10 A, 250 VAC, Quick Connect, Snap-In, Flange Mount, GSF1

                      SCHURTER GSF1.1201.31.21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part NoGSF1.1201.31.21
                      Order Code2336445
                      Product RangeGSF1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      33 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$17.880
                      10+HK$16.680
                      100+HK$16.160
                      250+HK$16.040
                      500+HK$15.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$17.88
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part NoGSF1.1201.31.21
                      Order Code2336445
                      Product RangeGSF1
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C14 Inlet
                      Current Rating10A
                      Voltage Rating250VAC
                      Contact Termination TypeQuick Connect
                      Connector MountingSnap-In, Flange Mount
                      Product RangeGSF1
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The GSF1 series Power Entry Module without line filter. Sandwich/rear-side panel mount. Appliance inlet protection class I, with or without fuse holder for fuse links 5 x 20mm on the rear-side 1- or 2-pole functions. Suitable for use in equipment according to IEC/UL 60950. Fuse holder on the inside of the equipment prevents accidental use of incorrect fuse-links by the user.

                      • Pick and place version
                      • PCB mount with snap-in or screw-on feet
                      • Suitable for automatic PCB assembling
                      • All single elements are already wired
                      • With or without rear-side insulation cover

                      Applications

                      Power Management

                      Technical Specifications

                      IEC Connector Type

                      IEC C14 Inlet

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Snap-In, Flange Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Current Rating

                      10A

                      Contact Termination Type

                      Quick Connect

                      Product Range

                      GSF1

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0156
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.