Need more?
| Quantity | Price |
|---|---|
| 10+ | HK$2.910 |
| 100+ | HK$2.470 |
| 500+ | HK$2.210 |
| 1000+ | HK$2.100 |
| 2500+ | HK$2.020 |
| 5000+ | HK$1.940 |
Product Information
Product Overview
The Economy Power II series Wire-to-Board Connector widely used for power circuit applications. This series offer more benefits than the proven EP design on which they are based. EP II connectors have a .156-inch (3.96mm) pitch and are rated 600VAC at up to 11A, offering potential for a larger range of applications along with 22 to 18AWG wire size. With up to 12-position the EP II connector is well-suited for delivering power to the board. EP II connector offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. The wire barrel has serrations, which aid in wire retention. The contact is available with or without an internal tongue. The internal tongue provide a higher mating force and current rating and are typically used with a receptacle housing having a lower amount of positions.
Applications
Consumer Electronics, HVAC, Industrial
Technical Specifications
Economy Power II
Cable Mount
AMP Economy Power II Series Rectangular Power Connectors
3.96mm
1Rows
5Contacts
-
Nylon (Polyamide) Body
Latch
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate