Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78
Order Code1704355
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$298.060 |
10+ | HK$267.980 |
25+ | HK$252.610 |
50+ | HK$248.660 |
100+ | HK$236.740 |
300+ | HK$226.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$298.06
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78
Order Code1704355
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Connector Body StyleStraight Jack
Operating Frequency Max-
Connector TypeTwinax / Triax Coaxial TRB
Connector GenderJack
Contact MaterialBeryllium Copper
Impedance78ohm
Contact PlatingGold Plated Contacts
Product Range-
Connector MountingCable Mount
SVHCLead (10-Jun-2022)
Product Overview
The TNG1-1-78 is a TRB Male Jack Terminator with gold-plated beryllium copper contact.
- No chain
- 0.5W Average power
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Connector Body Style
Straight Jack
Connector Type
Twinax / Triax Coaxial TRB
Contact Material
Beryllium Copper
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Operating Frequency Min
-
Operating Frequency Max
-
Connector Gender
Jack
Impedance
78ohm
Product Range
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027