Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier PCB Mount Terminal Blocks
                      Print Page

                      38969-0004

                      PCB Mount Barrier Terminal Block, 12.7 mm, 1 Row, 4 Ways, 20 AWG, 8 AWG, 50 A

                      MOLEX 38969-0004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No38969-0004
                      Order Code3222073
                      Product Range38969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      20 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$29.600
                      10+HK$22.200
                      25+HK$19.650
                      50+HK$18.580
                      100+HK$17.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$29.60
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No38969-0004
                      Order Code3222073
                      Product Range38969
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing12.7mm
                      No. of Rows1 Row
                      No. of Positions4Ways
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max8AWG
                      Rated Current50A
                      Rated Voltage600V
                      Product Range38969
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pitch Spacing

                      12.7mm

                      No. of Positions

                      4Ways

                      Wire Size AWG Max

                      8AWG

                      Rated Voltage

                      600V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Rows

                      1 Row

                      Wire Size AWG Min

                      20AWG

                      Rated Current

                      50A

                      Product Range

                      38969

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00063
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.