Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036372
Order Code2450574
Product RangeST
Also Known As3036372, ST 4-FSI/C
Technical Datasheet
292 In Stock
200 more incoming. You can reserve stock now
292 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$60.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$60.09
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036372
Order Code2450574
Product RangeST
Also Known As3036372, ST 4-FSI/C
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage400V
Fuse Size HeldType C
Product RangeST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3036372 is a 2-way 30A black type-C fuse modular Terminal Block with spring-cage connection. It has PA insulator and A4 internal cylindrical gage. The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP to 32VDC thermal miniature circuit breaker as the fuse element.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
ST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268