Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      ASP0460322

                      Pluggable Terminal Block, 5.08 mm, 3 Ways, 28 AWG, 16 AWG, 1 mm², Push In

                      METZ CONNECT ASP0460322
                      METZ CONNECT ASP0460322
                      METZ CONNECT ASP0460322
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMETZ CONNECT
                      Manufacturer Part NoASP0460322
                      Order Code1688176
                      Product RangeASP046
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      900 In Stock

                      Need more?

                      900 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$28.480
                      10+HK$20.320
                      25+HK$17.750
                      50+HK$16.150
                      100+HK$14.810
                      250+HK$13.410
                      500+HK$12.590
                      1000+HK$11.950
                      5000+HK$10.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$28.48
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMETZ CONNECT
                      Manufacturer Part NoASP0460322
                      Order Code1688176
                      Product RangeASP046
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5.08mm
                      No. of Positions3Ways
                      Wire Size (AWG)28AWG to 16AWG
                      Wire Size AWG Min28AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1mm²
                      Wire Connection MethodPush In
                      Rated Current10A
                      Rated Voltage250V
                      Product RangeASP046
                      SVHCTo Be Advised

                      Product Overview

                      The ASP0460322 is a 3-pole black spring clamp Pluggable Terminal Block fittable without loss of poles. It has eccentric lever and wire entry uncodable side parallel to plug direction and centerline 5mm, direction of connection vertical 0°.

                      • IP20 Protection
                      • CTI400 Insulating material class

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      5.08mm

                      Wire Size (AWG)

                      28AWG to 16AWG

                      Wire Size AWG Max

                      16AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      250V

                      SVHC

                      To Be Advised

                      No. of Positions

                      3Ways

                      Wire Size AWG Min

                      28AWG

                      Conductor Area CSA

                      1mm²

                      Rated Current

                      10A

                      Product Range

                      ASP046

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Packaging / Drawing / Footprint EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00377
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.