Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1805517
Order Code2393500
Product RangePTS
Also Known As1805517, PTS 1,5/ 2-PH-5,0
Technical Datasheet
236 In Stock
Need more?
236 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$5.020 |
10+ | HK$4.850 |
25+ | HK$4.750 |
50+ | HK$4.640 |
100+ | HK$4.510 |
250+ | HK$4.210 |
500+ | HK$4.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5.02
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1805517
Order Code2393500
Product RangePTS
Also Known As1805517, PTS 1,5/ 2-PH-5,0
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In Lock
Rated Current12A
Rated Voltage400V
Product RangePTS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PTS 1,5/ 2-PH-5,0 is a 2-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This 1805517 terminal block has fully developed contact geometries and surfaces. It accepts 26 to 14AWG wire range.
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
PTS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536