Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      39505-1002

                      Standard Terminal Block, 39354 Series, 2 Contacts, 3.5 mm, Terminal Block, Eurostyle, PCB Mount

                      MOLEX 39505-1002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No39505-1002
                      Order Code3863511
                      Product Range39354 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,297 In Stock

                      Need more?

                      1297 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$7.410
                      10+HK$5.430
                      25+HK$4.730
                      50+HK$4.270
                      100+HK$3.860
                      250+HK$3.420
                      800+HK$3.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$7.41
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No39505-1002
                      Order Code3863511
                      Product Range39354 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range39354 Series
                      No. of Contacts2Contacts
                      Pitch Spacing3.5mm
                      Connector TypeTerminal Block, Eurostyle
                      Connector MountingPCB Mount
                      Wire Size AWG Max000AWG
                      Wire Size AWG Min000AWG
                      Contact PlatingTin Plated Contacts
                      Contact MaterialBrass
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      39354 Series

                      Pitch Spacing

                      3.5mm

                      Connector Mounting

                      PCB Mount

                      Wire Size AWG Min

                      000AWG

                      Contact Material

                      Brass

                      No. of Contacts

                      2Contacts

                      Connector Type

                      Terminal Block, Eurostyle

                      Wire Size AWG Max

                      000AWG

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003417
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.