Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      796644-2

                      Standard Terminal Block, Buchanan Series, 2 Contacts, 5 mm, Terminal Block, PCB

                      BUCHANAN - TE CONNECTIVITY 796644-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part No796644-2
                      Order Code4204054
                      Product RangeBuchanan Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      368 In Stock

                      Need more?

                      368 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10+HK$2.140
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      HK$21.40
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUCHANAN - TE CONNECTIVITY
                      Manufacturer Part No796644-2
                      Order Code4204054
                      Product RangeBuchanan Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBuchanan Series
                      No. of Contacts2Contacts
                      Pitch Spacing5mm
                      Connector TypeTerminal Block, PCB
                      Wire Connection MethodPush In
                      Connector MountingPanel Mount, Through Hole Mount Right Angle
                      Wire Size AWG Max12AWG
                      Rated Current15A
                      Wire Size AWG Min30AWG
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      Buchanan Series

                      Pitch Spacing

                      5mm

                      Wire Connection Method

                      Push In

                      Wire Size AWG Max

                      12AWG

                      Wire Size AWG Min

                      30AWG

                      Contact Material

                      Copper Alloy

                      No. of Contacts

                      2Contacts

                      Connector Type

                      Terminal Block, PCB

                      Connector Mounting

                      Panel Mount, Through Hole Mount Right Angle

                      Rated Current

                      15A

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000917
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.